456481 | AccuLux
LED-handheld spotlight, rechargeable, IP54, 456481
Cordless portable searchlights, type AccuLux SL 5 Set.
Rugged plastic case, lamp head pivots by 110°, maintenance-free lead gel accumulator, emergency power function, integrated detection of the breakdown of the halogen lamp filament and automatic changeover to the LED pilot lamp, chargeable on 230 VAC, 12 VDC or 24 VDC; Degree of protection: IP 54. Safety class: II. Main lamp bulbs: 4.0 V/0.8 A halogen. Operating time main lamp/flash mode: approx. 4.0/8.0 h. Light range: approx. 150 m. Operating time pilot lamp: approx. 75 h. Charging time: approx. 15 h. Dimensions: 104 x 245 x 120 mm. Weight: 1.1 kg. Supplied with charging station, power cord, cable with automotive connector 12/24 VDC, orange diffuser.
Type: 456481, portable searchlight SL 5 Set
| Filter | Property | Value |
|---|---|---|
| Illuminant type | LED | |
| Reach | 150 m | |
| Rechargeable | Yes | |
| Explosion Safe | No | |
| Batteries | lead-gel | |
| Shell Material | plastic | |
| Degree of protection (IP) | IP54 | |
| Length | 245 mm | |
| Width | 120 mm | |
| Depth | 104 mm |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85131000 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |