456441 | AccuLux
LED-working lamp, with emergency lighting function, 280 lm, rechargeable, IP54, 456441
Order No.: 07L3672
EAN: 4003189564413
MPN:
456441
AccuLux SL 5 LED Set mit Notlichtfunktion
Series: SL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
220.031 € *
Available: 2 pcs.
Working lamp, 456441, AccuLux
Working lamp with emergency function, for installation in vehicles or buildings. Scope of delivery: SL 5 LED with emergency light function and charging station 12-24 V + 230 V and color disk.
Features
- 110° swivelling lamp head
- Movable lamp handle
- Capacity display
- Secured against deep discharge
- Dustproof and splash-proof
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | with emergency lighting function | |
| Illuminant type | LED | |
| Luminous flux | 280 lm | |
| Reach | 150 m | |
| Rechargeable | Yes | |
| Explosion Safe | No | |
| Batteries | 4 V 3.5 Ah | |
| Shell Material | plastic | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85131000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |