456430 | AccuLux
LED-working lamp, 280 lm, rechargeable, IP54, 456430
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
165.41 € *
Standard delivery time from the manufacturer is: 2 Weeks
Working lamp, 456430, AccuLux
Working lamp with emergency function, for installation in vehicles or buildings.
Features
- 110° swivelling lamp head
- Movable lamp handle
- Capacity display
- Secured against deep discharge
- Dustproof and splash-proof
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Illuminant type | LED | |
| Luminous flux | 280 lm | |
| Reach | 150 m | |
| Rechargeable | Yes | |
| Explosion Safe | No | |
| Batteries | 4 V 3.5 Ah | |
| Shell Material | plastic | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85131000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |