449721 | AccuLux
LED-hand light, Zone 1 Ex-protected, 12/24 V, 200 lm, rechargeable, IP67, 449721
Order No.: 07L3703
EAN: 4003189497216
MPN:
449721
HL 12 EX Leuchte Set (Akkuversion) Zone 1 12/24V
Series: HL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
391.51 € *
Available: 1 pcs.
EX lamp Set with charging station 12-24 V, 449721, AccuLux
Handlamp with Power LED. EX-protected angle handlamp, extremely bright and light weight.
Features
- LED Capacity indicator
- Ring clamp can be fastened to mounting bracket
- Lithium-Ion-Accu (3,7 V, 2500 mAh)
- Temperature class: T4
- 3 step switch: 2 steps for brightness + flash function
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Zone 1 Ex-protected, 12/24 V | |
| Illuminant type | LED | |
| Luminous flux | 200 lm | |
| Reach | 200 m | |
| Rechargeable | Yes | |
| Explosion Safe | Yes | |
| Batteries | 3.7 V 2500 mAh | |
| Shell Material | plastic | |
| Degree of protection (IP) | IP67 | |
| Length | 200 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85131000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |