449521 | AccuLux
LED-hand light, Zone 1 Ex-protected, 200 lm, rechargeable, IP67, 449521
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
332.01 € *
Standard delivery time from the manufacturer is: 2 Weeks
EX-Handlamp, 449521, AccuLux
Handlamp with Power LED. EX-protected angle handlamp, extremely bright and light weight.
Features
- LED Capacity indicator
- Ring clamp can be fastened to mounting bracket
- Lithium-Ion-Accu (3,7 V, 2500 mAh)
- Temperature class: T4
- 3 step switch: 2 steps for brightness + flash function
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Zone 1 Ex-protected | |
| Illuminant type | LED | |
| Luminous flux | 200 lm | |
| Reach | 200 m | |
| Rechargeable | Yes | |
| Explosion Safe | Yes | |
| Batteries | 3.7 V 2500 mAh | |
| Shell Material | plastic | |
| Degree of protection (IP) | IP67 | |
| Length | 200 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85131000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |