447461 | AccuLux
LED-building site spotlight, extendable, 6000 lm, rechargeable, IP65, 447461
Unit Price (€ / pc.)
296.31 € *
Available: 3 pcs.
Adjustable work spotlight, 447461, AccuLux
Adjustable work spotlight with 2 x 25 W LED.
Features
- Tough tripod light
- Chargeable in buildings
- Extremely bright
- Battery level indicator
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | extendable | |
| Illuminant type | LED | |
| Luminous flux | 6000 lm | |
| Rechargeable | Yes | |
| Explosion Safe | No | |
| Batteries | 14.8 V 5200 mAh | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85131000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |