493022 | AccuLux

Flashlight, explosion safe, 30 m, 42 lm, IP68, L 145 mm, AccuLux MHL 493022

Order No.: 07L3697
EAN: 4003189930225
MPN:
493022
AccuLux MHL 5 EX
Series: MHL
493022 AccuLux Torches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.5810 € *
Available: 7 pcs.
Total Price:
35.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
35.5810 €

Explosion-proof mini hand lamp, 493022, AccuLux

This explosion-proof high-power LED torch, model MHL 5 EX, has a highly impact-resistant and waterproof plastic housing (IP 68). The innovative LED flashlight with a length of just 14.5 cm and a weight of only 45 g is at the top end of comparable mini flashlights. The MHL 5 EX shows its strengths with its bright, white light thanks to the strong power LED. This high-power LED light offers a light duration of approx. 4 hours thanks to the 2 micro batteries (AAA) included in the scope of delivery. The user can look forward to a long service life of the powerful but economical LED light source, which means that bulbs no longer need to be replaced. The MHL 5 EX is particularly suitable for professional use as a maintenance and inspection light and for transporting hazardous goods.

Technical specifications
Filter Property Value
Illuminant type LED
Reach 30 m
Rechargeable No
Explosion Safe Yes
Batteries 2 x AAA
Degree of protection (IP) IP68
Shell Material plastic
diameter 20 mm
Length 145 mm
Luminous flux 42 lm
Logistics
Property Value
Country of origin DE
Customs tariff number 85131000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes