491090 | AccuLux
Inspection flashlight, 100 m, 500 lm, IP54, AccuLux IL 491090
Unit Price (€ / pc.)
43.673 € *
Available: 8 pcs.
LED universal inspection light, 491090, AccuLux
This compact and rechargeable inspection light leaves nothing to be desired; almost all areas of application are covered with 4 light functions: high beam, wide close-range light (COB), red light and red flashing light; the infinitely dimmable PowerLEDs 3W + 10W LED ensure a high light output of up to approx. 500 lumens; the multi-stage battery capacity display, the splash-proof (IP 54) and extremely impact-resistant plastic housing with magnetic clamp and retaining clip make the light suitable for universal use.
Features
- Dust and splash-proof
- 2 PowerLEDs for near and far range
- Impact-resistant plastic housing
- Lightweight and compact
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Illuminant type | LED | |
| Reach | 100 m | |
| Rechargeable | Yes | |
| Explosion Safe | No | |
| Batteries | 3.7 V 2000 mAh | |
| Degree of protection (IP) | IP54 | |
| Shell Material | plastic | |
| Luminous flux | 500 lm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85131000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |