442181 | AccuLux
Handheld spotlight, 1000 m, 270 lm, IP20, L 256 mm, AccuLux UNILUX 442181
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
77.945 € *
Standard delivery time from the manufacturer is: 2 Weeks
Rechargeable long-distance lamp, 442181, AccuLux
Rechargeable long-distance lamp for fear and close range, for installation in vehicles or buildings.
Features
- Manual focus
- Capacity display
- Protection against total discharge
- 2 step switch
- Especially compact
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Illuminant type | LED | |
| Reach | 1000 m | |
| Rechargeable | Yes | |
| Explosion Safe | No | |
| Batteries | 3.7 V 4400 mAh Li-ion | |
| Degree of protection (IP) | IP20 | |
| Shell Material | plastic | |
| Length | 256 mm | |
| Luminous flux | 270 lm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85131000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |