442081 | AccuLux

Handheld spotlight, 1000 m, 270 lm, IP20, L 256 mm, AccuLux UNILUX 442081

Order No.: 07L3659
EAN: 4003189420818
MPN:
442081
AccuLux UniLux PRO
Series: UNILUX
442081 AccuLux Torches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
93.891 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
93.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
93.891 €

LED hand-held spotlight, 442081, AccuLux

The rechargeable AccuLux UniLux PRO LED hand-held spotlight has a housing made of robust and impact-resistant plastic. The focusable lens optics produce homogeneous illumination for close and long range. The two switching levels enable a light duration of up to 35 hours! The environmentally friendly and powerful Li-Ion rechargeable battery can be recharged up to 1000 times and the extensive accessories of the compact and lightweight hand-held spotlight ensure universal use: e.g. for industry, trade, household, hunting and camping.

Technical specifications
Filter Property Value
Illuminant type LED
Reach 1000 m
Rechargeable Yes
Explosion Safe No
Batteries 3.7 V 4400 mAh Li-ion
Degree of protection (IP) IP20
Shell Material plastic
Length 256 mm
Luminous flux 270 lm
Logistics
Property Value
Country of origin CN
Customs tariff number 85131000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes