422870 | AccuLux
12 VDC car charging adapter for PowerLux LED, 422870
Order No.: 07L3651
EAN: 4003189228704
MPN:
422870
Autoladestecker PowerLux LED
Unit Price (€ / pc.)
17.4811 € *
Standard delivery time from the manufacturer is: 2 Weeks
Type: 422870, 12 VDC car charging adapter
Technical specifications
Filter | Property | Value |
---|---|---|
Illuminant type | LED | |
Version | car charging adapter | |
Suitable for | PowerLux LED |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |