422083 | AccuLux

Hand light, 1000 m, 200 lm, IP20, L 175 mm, AccuLux Powerlux 422083

Order No.: 07L3658
EAN: 4003189220838
MPN:
422083
PowerLux LED
Series: Powerlux
422083 AccuLux Torches Image 1
422083 AccuLux Torches Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
73.899 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
73.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
73.899 €

PowerLux LED hand lamp, 422083, AccuLux

The two-part, user-friendly rechargeable battery light from the AccuLux series, model PowerLux LED, consists of a light head and charging unit with integrated mains plug and is equipped with a power LED. The environmentally friendly NiMH rechargeable battery without memory effect is protected against deep discharge and can be charged continuously thanks to the intelligent circuit layout. The PowerLux charging unit can be recharged up to 1000 times from the mains and guarantees flexibility and mobility with the integrated mains charging plug. The robust and drop-proof plastic housing is designed for the toughest use. A charging unit for connection to the car cigarette lighter can be purchased as an accessory. With a 3-hour light duration and 1000 m light range, the PowerLux LED is one of the leading LED lights in its class.

Features

  • Impact-resistant plastic housing
  • NiMH rechargeable battery can be recharged up to 1000 times
  • Holding magnet and carrying strap
Technical specifications
Filter Property Value
Illuminant type LED
Reach 1000 m
Rechargeable Yes
Explosion Safe No
Batteries 4.8 V 1200 mAh NiMH
Degree of protection (IP) IP20
Shell Material plastic
Length 175 mm
Luminous flux 200 lm
Logistics
Property Value
Country of origin DE
Customs tariff number 85131000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes