414012 | AccuLux

Flashlight, 100 m, 200 lm, IP54, L 115 mm, AccuLux 414012

Order No.: 07L3661
EAN: 4003189140129
MPN:
414012
AccuLux 200L
414012 AccuLux Torches Image 1
414012 AccuLux Torches Image 2
414012 AccuLux Torches Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.8730 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
19.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
19.8730 €

POWER LED Torch, 414012, AccuLux

414012 is a POWER LED flashlight made of aluminum, compact, bright and shockproof.

Features

  • For close and long-range use
  • Focused light, yet wide illumination
  • Splash-proof
Technical specifications
Filter Property Value
Illuminant type LED
Reach 100 m
Rechargeable Yes
Explosion Safe No
Batteries 3 x AAA
Degree of protection (IP) IP54
Shell Material aluminum
diameter 30 mm
Length 115 mm
Luminous flux 200 lm
Logistics
Property Value
Country of origin CN
Customs tariff number 85131000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes