413282 | AccuLux

Flashlight, 50 m, IP54, L 135 mm, AccuLux MULTI LED 413282

Order No.: 07L3656
EAN: 4003189132827
MPN:
413282
Multi LED
Series: MULTI LED
413282 AccuLux Torches Image 1
413282 AccuLux Torches Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
65.926 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
65.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
65.926 €

Rechargeable torch, 413282, AccuLux

This compact and shock-resistant rechargeable flashlight from the AccuLux Multi LED series offers up to 12 hours of top-class LED light. Four lens-focused white LEDs produce a very bright, even beam of light as a result of the latest institute-calculated lens optics. The service life of the LED light source is virtually unlimited, so there is no need to change the lamp. The robust and drop-resistant plastic housing is designed for the toughest applications. The Multi LED can be recharged up to 1000 times from the mains and guarantees flexibility and mobility with the integrated mains charging plug. The environmentally friendly NiMH rechargeable battery without memory effect is protected against deep discharge and can be charged continuously thanks to the intelligent circuit layout.

Features

  • Dust and splash-proof
  • Super-bright, white light
  • Impact-resistant plastic housing
  • Lightweight and compact
  • NiMH rechargeable battery can be recharged up to 1000 times without memory effect
  • Long service life of the 4 LED bulbs
  • Lighting duration (12 hours)
Technical specifications
Filter Property Value
Illuminant type LED
Reach 50 m
Rechargeable Yes
Explosion Safe No
Batteries 4.8 V 550 mAh NiMH
Degree of protection (IP) IP54
Shell Material plastic
Length 135 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85131000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes