413282 | AccuLux
Flashlight, 50 m, IP54, L 135 mm, AccuLux 413282
Order No.: 07L3620
EAN: 4003189132827
MPN:
413282
MULTI LED SCHWARZ
This item is no longer available.
As an alternative, we recommend the following item:
Flashlight, 50 m, IP54, L 135 mm, AccuLux MULTI LED 413282
Order No.: 07L3656
Manufacturer: AccuLux
per pc. 65.926 € *
Rechargeable multi-LED flashlights, type AccuLux Multi LED.
Cordless flashlight, 4 LEDs, 4 lenses to focus the light, mid-range use; Range: 50 m. Luminous intensity: 4 x 30000 mcd. Operating time: approx. 10 h. Rechargeable battery: 4.8 V/550 mAh, NiMH. Charging time: 14 h. Housing: plastic. Dimensions: 135 x 48 x 48 mm. Weight: 152 g.
Type: Multi LED, LED flashlight, black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Illuminant type | LED | |
| Reach | 50 m | |
| Rechargeable | Yes | |
| Explosion Safe | No | |
| Batteries | 4.8 V 550 mAh NiMH | |
| Degree of protection (IP) | IP54 | |
| Shell Material | plastic | |
| Length | 135 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85131000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |