458874 | AccuLux
Charging unit L25 incl. cable, 100-230 V, 4 lamps
Order No.: 07L3719
EAN: 4003189588747
MPN:
458874
Ladestation L25 inkl. Ladekabel 100-230 V, 4-fach
Series: L25
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
434.35 € *
Standard delivery time from the manufacturer is: 2 Weeks
Charging station, 458874, AccuLux
Charging unit 4-fold, 100-230 V for 4 lamps, HL 25 EX and HL 12 EX.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | charging station | |
| Version | for 4 lamps | |
| Suitable for | HL 12/HL 25/HL 30/HL 35 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85139000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |