457881N | AccuLux
Charging unit LE15 with emergency light functioncharging unit with emergency light function
Order No.: 07L3693
EAN: 4003189578816
MPN:
457881N
Ladestation LE15 mit Notlichtfunktion
Series: LE15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
118.881 € *
Standard delivery time from the manufacturer is: 2 Weeks
Charging station, 457881N, AccuLux
Charging station with emergency light function, for EX SLE 15.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | charging station | |
| Version | work lights with emergency light function | |
| Suitable for | EX SLE 15 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85131000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |