422865 | AccuLux
Charger for PowerLux LED/halogen, 1200 mAh, 4.8 V, 422865
Order No.: 07L3652
EAN: 4003189228650
MPN:
422865
Ladeteil PowerLux LED
Unit Price (€ / pc.)
37.5683 € *
Standard delivery time from the manufacturer is: 2 Weeks
Replacement battery for PowerLux Halogen and PowerLux LED, 1200 mAh, 4.8 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | charger | |
| Version | 1200 mAh/4.8 V | |
| Suitable for | PowerLux LED/Halogen |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85075000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |