ZERO SMOG 4V 230V F/G KIT2 FUNNEL | Weller
WELLER solder fume extraction ZERO SMOG 4V Kit 2 funnels
NCNR (non cancelable / non returnable)
Fume extraction unit with kit, T0053664699N, WELLER
The fume extraction unit zero smog 4 V kit 2 funnel is easy to install and operate. It is designed for use as a small central system. The kit is supplied complete with hose connector, flexible hose, flexarm , funnel nozzle, valve and bracket, ready for installation at the workplace. A powerful, maintenance-free turbine provides continuous fume extraction at a maximum air extraction rate of 230 m³/h. With setting constant flow control the adjustable turbine speed avoiding unnecessary waste of suction power and saving energy.
Features
- Constant Flow Control (CFC) guarantees automatical air flow regulation for each working place independent of the connected work-places
- Electronic filter control with optical and acoustical filter alarm
- Efficiency test via USB port
- 4 wheels to allow easy movement of the unit
- Remote control via RS 232 port
| Filter | Property | Value |
|---|---|---|
| Power | 275 W | |
| Voltage | 220-240 V | |
| Volume flow | 230 m³/h | |
| Sound pressure level | 48 db | |
| Length | 345 mm | |
| Width | 325 mm | |
| Height | 505 mm |
| Property | Value |
|---|---|
| Customs tariff number | 84213925 |
| Country of origin | HU |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |