ZERO SMOG 4V 230V F KIT2 NOZZLE | Weller
WELLER solder fume extraction ZERO SMOG 4V Kit 2 nozzle
Order No.: 99L5100
EAN: 037103263254
MPN:
ZERO SMOG 4V 230V F KIT2 NOZZLE
T0053665699N
Series: ZERO SMOG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,759.2887 € *
Standard delivery time from the manufacturer is: 6 Weeks
Fume extraction unit with kit, T0053665699N, WELLER
The fume extraction unit zero smog 4 V is easy to install and operate. It is designed for use as a small central system. The kits supplied complete with flexible hose, arm and bracket, ready for installation at the workplace. A powerful, maintenance-free turbine provides continuous fume extraction at a maximum air extraction rate of 230 m³/h. With setting constant flow control the adjustable turbine speed avoiding unnecessary waste of suction power and saving energy.
Features
- Constant Flow Control (CFC) guarantees automatical air flow regulation for each working place independent of the connected work-places
- Electronic filter control with optical and acoustical filter alarm
- Efficiency test via USB port
- 4 wheels to allow easy movement of the unit
- Remote control via RS 232 port
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 275 W | |
| Voltage | 220-240 V | |
| Volume flow | 230 m³/h | |
| Sound pressure level | 48 db | |
| Length | 345 mm | |
| Width | 325 mm | |
| Height | 505 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84213925 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |