842753100 | Kabeltronik
PVC hybrid cable KVN 2/1 5 x 2x0.22 mm² + 3x1.0 mm², shielded, black, 842753100
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
8.5799 € *
Available in 7 Days: 150 mtr. - if ordered today
Combination cable, 842753100, Kabeltronik
Very flexible combination cable for use for image transmission and power supply, e.g. surveillance monitors. The mains cable is separately sheathed and designed for plug installation without additional effort. Due to its design, the cable can also be used for mobile applications or reel operation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hybrid cable | |
| Number of cores | 5 | |
| Cable cross-section | 2x0.22 mm² + 3x1.0 mm² | |
| Colour | black | |
| Material | PVC | |
| Outer diameter | 12.5 mm | |
| Shielding | shielded | |
| Halogen free | No | |
| Cable material | copper, bright | |
| Core insulation material | polypropylene/TPE | |
| Temperature range (unmoved) | -25 °C to 70 °C | |
| Temperature range (active) | -15 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85442000 |
| Original Packaging | Ring with 50 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |