851231000 | Kabeltronik
PVC hybrid cable K-VAN 1/2/1 8 x 1x0.22 mm² + 2x2x0.25 mm² + 3x1.0 mm², shielded, black, 851231000
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
11.9952 € *
Available in 7 Days: 400 mtr. - if ordered today
Combination cable, 851231000, Kabeltronik
Very flexible, compact VAN cable with 1 video element, 75 ohms, 2 audio pairs and power line. According to its structure this cable is equally applicable for mobile using, reeling or fixed installation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hybrid cable | |
| Number of cores | 8 | |
| Cable cross-section | 1x0.22 mm² + 2x2x0.25 mm² + 3x1.0 mm² | |
| Colour | black | |
| Material | PVC | |
| Outer diameter | 12.7 mm | |
| Shielding | shielded | |
| Halogen free | No | |
| Cable material | copper, bare/copper, tin-plated | |
| Core insulation material | polypropylene | |
| Temperature range (unmoved) | -25 °C to 70 °C | |
| Temperature range (active) | -15 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85442000 |
| Original Packaging | Ring with 50 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |