2170614/100 | LAPP
LSZH ethernet cable, Cat 7, ethernet/IP, 8-wire, 0.25 mm², AWG 23, yellow, 2170614/100
Order No.: 97F130
EAN: 4044774752426
MPN:
2170614/100
UNITRONIC LAN 1000 S/FTP CAT.7
Series: UNITRONIC LAN 1000 S/FTP Cat.7
Unit Price (€ / mtr.)
2.9274 € *
Available: 100 mtr.
Total Price:
2.93 € *
Price list
Quantity
Price per unit*
1 mtr.
2.9274 €
25 mtr.
2.4990 €
100 mtr.
2.3086 €
200 mtr.
2.2372 €
800 mtr.
2.0468 €
*incl. VAT plus shipping costs
Subject to prior sale
Network cables, Cat. 7 halogen-free Typ Lapp Kabel UNITRONIC LAN 1000 S/FTP Cat.7.
For structured building cabling to EN 50173 and ISO/IEC 11801, transmission of digital and analog data signals, PoE compatible
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ethernet cable | |
| Number of cores | 8 | |
| Cable cross-section | 0.25 mm² | |
| AWG cross-section | AWG 23 | |
| Outer diameter | 7.7 mm | |
| Bussystem | ethernet/IP | |
| Category | Cat 7 | |
| Colour | yellow | |
| Material | LSZH | |
| Cable material | copper | |
| Core insulation material | PE | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Temperature range (unmoved) | -40 °C to 60 °C | |
| Temperature range (active) | -20 °C to 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444993 |
| Original Packaging | Ring with 100 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |