DCY 8X2 AWG28/7 GR | Rautronic

PVC data cable, 16-wire, 0.089 mm², AWG 28, gray, DCY 8X2 AWG28/7 GR

Order No.: 96F8832
EAN: 4099891267438
MPN:
DCY 8X2 AWG28/7 GR
80108228
Series: DCY
DCY 8X2 AWG28/7 GR Rautronic Data Cables Image 1
DCY 8X2 AWG28/7 GR Rautronic Data Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
3.4986 € *
Available: 67 mtr.
Total Price:
3.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 mtr.
3.4986 €
Data cable twisted pair, UL-Style 2560, 8 x 2 x AWG 28/7, gray
Technical specifications
Filter Property Value
Product type data cable
Number of cores 16
Cable cross-section 0.089 mm²
AWG cross-section AWG 28
Outer diameter 6.2 mm
Colour gray
Material PVC
Cable material copper, tin-plated
Core insulation material special PVC
Temperature range (unmoved) -30 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Logistics
Property Value
Customs tariff number 85444995
Original Packaging Ring with 100 meters
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes