531826700 | Kabeltronik
Special PVC ethernet cable, Cat 7, 8-wire, AWG 26, black, 531826700
Unit Price (€ / mtr.)
8.0682 € *
Available: 100 mtr.
Available in 7 Days: 4,200 mtr. - if ordered today
Total Price:
8.07 € *
Price list
Quantity
Price per unit*
1 mtr.
8.0682 €
10 mtr.
7.1043 €
100 mtr.
6.2356 €
500 mtr.
5.9857 €
1000 mtr.
5.5930 €
*incl. VAT plus shipping costs
Subject to prior sale
Network cables Cat. 7, type Kabeltronik Mobil HighFlex STP-C.
Ultra-flexible, for local networks and mobile applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ethernet cable | |
| Number of cores | 8 | |
| AWG cross-section | AWG 26 | |
| Outer diameter | 7.3 mm | |
| Category | Cat 7 | |
| Colour | black | |
| Material | special PVC | |
| Cable material | copper, tin-plated | |
| Core insulation material | PE | |
| Shielding | shielded | |
| Halogen free | No | |
| Temperature range (unmoved) | -25 °C to 70 °C | |
| Temperature range (active) | -15 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |