820802000 | Kabeltronik

PVC control line 2-LifYCY twisted pair (TP) 8 x 0.2 mm², shielded, gray, 820802000

Order No.: 96F8444
EAN: 4099891264260
MPN:
820802000
820802000 Kabeltronik Control Cables
Image may differ
Unit Price (€ / mtr.)
7.0091 € *
Available: 149 mtr.
Available in 7 Days: 3,300 mtr. - if ordered today
Total Price:
7.01 € *
Price list
Quantity
Price per unit*
1 mtr.
7.0091 €
10 mtr.
6.1880 €
50 mtr.
5.4264 €
100 mtr.
5.2003 €
500 mtr.
4.8790 €
*incl. VAT plus shipping costs
Subject to prior sale

Ultra-flexible PVC control cables, shielded, twisted-pair, type 2-LifYCY.

Cross-section 0.2 mm².

Technical specifications
Filter Property Value
Product type control line
Number of cores 8
Cable cross-section 0.2 mm²
Colour gray
Material PVC
Outer diameter 7 mm
Shielding shielded
Halogen free No
Protective conductor available No
Cable material copper, bright
Conductor category CL.6 = finest stranded
Core insulation material PVC
Core colour sequence DIN 47100
Rated voltage 350 V
Temperature range (unmoved) -25 °C to 70 °C
Temperature range (active) -5 °C to 70 °C
Test voltage 800 V
Logistics
Property Value
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring with 100 meters
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes