821600800 | Kabeltronik

PVC control line 2-LifYCY twisted pair (TP) 16 x 0.08 mm², shielded, gray, 821600800

Order No.: 96F8408
EAN: 4099891264208
MPN:
821600800
821600800 Kabeltronik Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
8.9131 € *
Available: 41 mtr.
Available in 7 Days: 1,900 mtr. - if ordered today
Total Price:
8.91 € *
Price list
Quantity
Price per unit*
1 mtr.
8.9131 €
10 mtr.
7.8302 €
50 mtr.
6.8782 €
100 mtr.
6.5926 €
500 mtr.
6.1880 €
*incl. VAT plus shipping costs
Subject to prior sale

Ultra-flexible PVC control cables, shielded, twisted-pair, type 2-LifYCY.

Cross-section 0.08 mm².

Technical specifications
Filter Property Value
Product type control line
Number of cores 16
Cable cross-section 0.08 mm²
Colour gray
Material PVC
Outer diameter 6 mm
Shielding shielded
Halogen free No
Protective conductor available No
Cable material copper, bright
Conductor category CL.6 = finest stranded
Core insulation material PVC
Core colour sequence DIN 47100
Rated voltage 100 V
Temperature range (unmoved) -25 °C to 70 °C
Temperature range (active) -5 °C to 70 °C
Test voltage 350 V
Logistics
Property Value
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring with 100 meters
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes