11050900 | bda connectivity
Coax RF cable, 75 Ω (75R), black, Staku solid wire, bright, 11050900
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.0940 € *
Available: 33 mtr.
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
1 mtr.
3.0940 €
10 mtr.
2.6418 €
50 mtr.
2.4514 €
100 mtr.
2.3324 €
500 mtr.
2.1539 €
*incl. VAT plus shipping costs
Subject to prior sale
Coax RF cables, 75 ohm to MiL-C-17, type RG 59 B/U.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 75 Ω | |
| Material | FRNC | |
| Colour | black | |
| Outer diameter | 6.15 mm | |
| Cable material | copper | |
| Cable structure | 1 x 0.58 mm | |
| Shielding | shielded | |
| Dielectric material | PE | |
| Dielectric diameter | 3.7 mm | |
| Capicity/m | 67 pF/m | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85442000 |
| Original Packaging | Ring with 100 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |