AIRCELL 5 | SSB-Electronic
Coax RF cable, 50 Ω (50R), black, Copper wire (OFC)
Unit Price (€ / mtr.)
3.5938 € *
Available: 265 mtr.
Total Price:
3.59 € *
Price list
Quantity
Price per unit*
1 mtr.
3.5938 €
10 mtr.
3.1773 €
50 mtr.
2.7727 €
100 mtr.
2.6656 €
500 mtr.
2.4990 €
*incl. VAT plus shipping costs
Subject to prior sale
Coax RF cables, 50 ohm, frequency bandwidth 10 GHz, type SSB Aircell 5.
Flexible, EMI-proof and low attenuation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 50 Ω | |
| Material | PVC | |
| Colour | black | |
| Outer diameter | 5 mm | |
| Cable material | copper | |
| Cable structure | 1 x 1.08 mm | |
| Shielding | shielded | |
| Dielectric material | PE | |
| Dielectric diameter | 2.95 mm | |
| Capicity/m | 82 pF/m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85442000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |