11030911 | bda connectivity
Coax RF cable, 50 Ω (50R), black, copper wire, silver-plated
Unit Price (€ / mtr.)
3.9746 € *
Next delivery: 267 mtr. on 2026-08-14
Total Price:
3.97 € *
Price list
Quantity
Price per unit*
1 mtr.
3.9746 €
10 mtr.
3.4986 €
100 mtr.
3.0583 €
500 mtr.
2.9512 €
1000 mtr.
2.7489 €
*incl. VAT plus shipping costs
Subject to prior sale
Coax RF cables, 50 ohm to MiL-C-17, type RG 223/U.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 50 Ω | |
| Material | PVC | |
| Colour | black | |
| Outer diameter | 5.38 mm | |
| Cable material | copper, silver-plated | |
| Cable structure | 1 x 0.9 mm | |
| Shielding | shielded | |
| Dielectric material | PE | |
| Dielectric diameter | 2.95 mm | |
| Capicity/m | 101 pF/m | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85442000 |
| Original Packaging | Ring with 100 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |