RG 174 A/U | Rautronic
, RG 174 A/U
Unit Price (€ / mtr.)
1.4042 € *
Available: 3,618 mtr.
Total Price:
1.40 € *
Price list
Quantity
Price per unit*
1 mtr.
1.4042 €
10 mtr.
1.2376 €
100 mtr.
1.0829 €
500 mtr.
0.9996 €
1000 mtr.
0.9163 €
*incl. VAT plus shipping costs
Subject to prior sale
Mini cable, RG 174 A/U
1-fold shielded cable with high braid density. The braided wires are made of tinned copper.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 50 Ω | |
| Material | PVC | |
| Colour | black | |
| Outer diameter | 2.8 mm | |
| Cable material | copper, tin-plated | |
| Cable structure | 7 x 0.16 mm | |
| Shielding | shielded | |
| Dielectric material | PE | |
| Dielectric diameter | 1.5 mm | |
| Capicity/m | 100 pF/m | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444993 |
| Original Packaging | Reel with 100 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |