3000017990 | Habia Cable
Coax RF cable, 75 Ω (75R), brown/transparent, Staku stranded wire, silver-plated
Unit Price (€ / mtr.)
5.2836 € *
Available: 889 mtr.
Total Price:
5.28 € *
Price list
Quantity
Price per unit*
1 mtr.
5.2836 €
10 mtr.
4.6529 €
100 mtr.
3.9151 €
500 mtr.
3.7723 €
1000 mtr.
3.5343 €
*incl. VAT plus shipping costs
Subject to prior sale
Coax RF cables, Teflon insulation, 75 ohm to MiL-C-17, type RG 179 B/U.
Heat-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 75 Ω | |
| Material | FEP | |
| Colour | brown/transparent | |
| Outer diameter | 2.5 mm | |
| Cable material | copper, silver-plated | |
| Cable structure | 7 x 0.1 mm | |
| Shielding | shielded | |
| Dielectric material | PTFE | |
| Dielectric diameter | 1.6 mm | |
| Capicity/m | 56 pF/m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85442000 |
| Original Packaging | Ring with 100 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |