ECOFLEX 15 PLUS | SSB-Electronic
Coax RF cable, 50 Ω (50R), black, Hybrid wire with aluminium core and copper sheath, ECOFLEX 15 PLUS
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
18.7663 € *
Available: 38 mtr.
Total Price:
18.77 € *
Price list
Quantity
Price per unit*
1 mtr.
18.7663 €
10 mtr.
16.5172 €
50 mtr.
15.3867 €
100 mtr.
14.7203 €
500 mtr.
13.9587 €
*incl. VAT plus shipping costs
Subject to prior sale
Coax RF cables, 50 ohm, frequency bandwidth 8.0 GHz, type SSB Ecoflex 15 Plus.
Ultra-flexible, low attenuation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 50 Ω | |
| Material | PVC | |
| Colour | black | |
| Outer diameter | 14.6 mm | |
| Cable material | copper | |
| Cable structure | 7 x 1.55 mm | |
| Shielding | shielded | |
| Dielectric material | PE | |
| Dielectric diameter | 11.3 mm | |
| Capicity/m | 77 pF/m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BE |
| Customs tariff number | 85442000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |