DK-1743-VH-D-1 | DIGITUS

LSOH network cable, Cat 7, 8-wire, AWG 23-1, orange, DK-1743-VH-D-1, package with 100 meters

Order No.: 96F170
EAN: 4016032392118
MPN:
DK-1743-VH-D-1
DK-1743-VH-D-1 DIGITUS Data Cables Image 1
DK-1743-VH-D-1 DIGITUS Data Cables Image 2
Image may differ
Unit Price (€ / pck.)
216.0802 € *
Available: 1 pck.
Available in 7 Days: 2 pck. - if ordered today
Total Price:
216.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
216.0802 €

CAT 7 S-FTP installation cable, DK-1743-VH-D-1, DIGITUS

The Cat 7 installation cable is designed for use in the structured data center and the building cabling according to ISO/IEC 11801, DIN EN 50288-4-1, DIN EN 50173, IEC 61156-7, EN 50288-9-1. The cable is perfectly suitable for the transmission of both analog and digital data and also supports POE and POE+. The shielding structure is composed of single shielded pairs with a tinned copper braid, which ensures excellent shielding and electrical values.

Features

  • 10GBit Ethernet
  • 1200 MHz transmission frequency
  • Permanent link certified
  • PoE Power over Ethernet support
Technical specifications
Filter Property Value
Product type network cable
Version installation cable
Number of cores 8
AWG cross-section AWG 23-1
Category Cat 7
Colour orange
Material LSOH
Shielding shielded
Halogen free Yes
Temperature range (unmoved) -20 to 60 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85444920
Original Packaging Ring with 100 meters
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes