097162809 | Kabeltronik
Special PVC data cable, 16-wire, AWG 28, black, 097162809
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
4.0698 € *
Available in 7 Days: 6,100 mtr. - if ordered today
Total Price:
406.98 € *
Price list
Quantity
Price per unit*
100 mtr.
4.0698 €
500 mtr.
3.6176 €
*incl. VAT plus shipping costs
Subject to prior sale
PVC data cable, 097162809, Kabeltronik
For connections in all fields of the measuring and control engineering as well as in signal and impulse technology. Because of SR-PVC is used as core insulation this model is very suitable for gumption clamping technology.
The outer jacket is to a very large extend resistant against oils, petrol, and weather-proof as well as UV-resistant by special PVC. The screening prevents electrical noice of inuences to a large extend.
Features
- Oil-resistant
- Petrol-resistant
- UV-resistant
- Weather-proof
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | data cable | |
| Number of cores | 16 | |
| AWG cross-section | AWG 28 | |
| Outer diameter | 7.5 mm | |
| Colour | black | |
| Material | special PVC | |
| Cable material | copper, tin-plated | |
| Core insulation material | special PVC | |
| Shielding | shielded | |
| Halogen free | No | |
| Temperature range (unmoved) | -30 °C to 105 °C | |
| Temperature range (active) | -15 °C to 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444995 |
| Original Packaging | Ring with 100 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |