097042809 | Kabeltronik

Special PVC data cable, 4-wire, AWG 28, black, 097042809

Order No.: 96F100
EAN: 4099891267230
MPN:
097042809
097042809 Kabeltronik Data Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
1.9992 € *
Available in 7 Days: 8,900 mtr. - if ordered today
Total Price:
199.92 € *
Price list
Quantity
Price per unit*
100 mtr.
1.9992 €
500 mtr.
1.7731 €
*incl. VAT plus shipping costs
Subject to prior sale

PVC data cable, 097042809, Kabeltronik

For connections in all fields of the measuring and control engineering as well as in signal and impulse technology. Because of SR-PVC is used as core insulation this model is very suitable for gumption clamping technology.

The outer jacket is to a very large extend resistant against oils, petrol, and weather-proof as well as UV-resistant by special PVC. The screening prevents electrical noice of inuences to a large extend.

Features

  • Oil-resistant
  • Petrol-resistant
  • UV-resistant
  • Weather-proof
Technical specifications
Filter Property Value
Product type data cable
Number of cores 4
AWG cross-section AWG 28
Outer diameter 5.2 mm
Colour black
Material special PVC
Cable material copper, tin-plated
Core insulation material special PVC
Shielding shielded
Halogen free No
Temperature range (unmoved) -30 °C to 105 °C
Temperature range (active) -15 °C to 105 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring with 100 meters
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes