FBL-DR 10P AWG28 GRAU | Rautronic
Ribbon cable, 10 pole, pitch 1.27 mm, 0.09 mm², AWG 28, PVC, gray, FBL-DR 10P AWG28 GRAU
Order No.: 95F540
EAN: 4099891235680
MPN:
FBL-DR 10P AWG28 GRAU
FBL-DR10
Unit Price (€ / mtr.)
11.6858 € *
Available: 195 mtr.
Next delivery: 200 mtr. on 2026-09-03
Total Price:
11.69 € *
Price list
Quantity
Price per unit*
1 mtr.
11.6858 €
10 mtr.
10.2816 €
50 mtr.
9.5795 €
100 mtr.
9.1630 €
500 mtr.
8.7108 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat ribbon cables, round, shielded, 1.27 mm grid, type FBL-DR.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat ribbon cable in round form | |
| Number of cores | 10 | |
| Grid | 1.27 mm | |
| Cable cross-section | 0.09 mm² | |
| AWG cross-section | AWG 28 | |
| Cable material | copper, tin-plated | |
| Core insulation material | PVC | |
| Colour | gray | |
| Outer diameter | 6.4 mm | |
| Width | 12.7 mm | |
| Height | 0.93 mm | |
| Halogen free | No | |
| Shielding | shielded | |
| Rated voltage | 300 V | |
| Test voltage | 2 kV | |
| Temperature range (unmoved) | -30 °C to 75 °C | |
| Temperature range (active) | -20 °C to 75 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |