212041400 | Kabeltronik
PUR control line PURtronic Highflex 4 x 0.14 mm², AWG 26, unshielded, gray, 212041400
Unit Price (€ / mtr.)
2.3086 € *
Available: 31 mtr.
Available in 7 Days: 900 mtr. - if ordered today
Total Price:
2.31 € *
Price list
Quantity
Price per unit*
1 mtr.
2.3086 €
10 mtr.
2.0468 €
100 mtr.
1.8564 €
500 mtr.
1.7374 €
1000 mtr.
1.6065 €
*incl. VAT plus shipping costs
Subject to prior sale
PUR control cables, non-shielded, type Kabeltronik PURtronic Highflex.
Ultra-flexible, halogen-free, PUR outer insulation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 4 | |
| Cable cross-section | 0.14 mm² | |
| AWG cross-section | AWG 26 | |
| Colour | gray | |
| Material | PUR | |
| Outer diameter | 3.3 mm | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Cable material | copper, bright | |
| Core insulation material | TPE | |
| Core colour sequence | DIN 47100 | |
| Rated voltage | 500 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -20 °C to 80 °C | |
| Test voltage | 1.2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444995 |
| Original Packaging | Ring with 100 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |