00100664 | LAPP
PVC control line ÖLFLEX CLASSIC 100 300/500 V 5 G 1.5 mm², AWG 16, unshielded, gray, 00100664
Order No.: 95F365
EAN: 4044775069332
MPN:
00100664
ÖLFLEX CLASSIC 100 5G1,5
Series: ÖLFLEX CLASSIC 100 300/500 V
Unit Price (€ / mtr.)
5.1408 € *
Available: 103 mtr.
Available in 7 Days: 6,800 mtr. - if ordered today
Total Price:
5.14 € *
Price list
Quantity
Price per unit*
1 mtr.
5.1408 €
10 mtr.
4.6410 €
50 mtr.
4.1055 €
100 mtr.
3.6057 €
500 mtr.
3.1654 €
*incl. VAT plus shipping costs
Subject to prior sale
Control cables, non-shielded, type Lapp Kabel ÖLFLEX CLASSIC 100.
Flame retardant to IEC 60332-1-2, high flexibility by means of wires twisted in layers with short stroke length, good chemical resistance, particularly suited for use at industrial ambient conditions
Cross-section 1.5 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 5 | |
| Cable cross-section | 1.5 mm² | |
| AWG cross-section | AWG 16 | |
| Colour | gray | |
| Material | PVC | |
| Outer diameter | 8.1 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PVC | |
| Core colour sequence | VDE 0293-308 | |
| Drag chain suitable | No | |
| Standard number | EN 50525-2-51 | |
| Rated voltage | 750 V | |
| Rated voltage U0 | 450 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444995 |
| Original Packaging | Ring with 100 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |