00100424/100 | LAPP
PVC control line ÖLFLEX CLASSIC 100 300/500 V 3 G 1.0 mm², AWG 18, unshielded, gray, 00100424/100
Order No.: 95F351
EAN: 4044775069035
MPN:
00100424/100
ÖLFLEX CLASSIC 100 3G1,0
Series: ÖLFLEX CLASSIC 100 300/500 V
Unit Price (€ / mtr.)
2.4038 € *
Available: 147 mtr.
Available in 7 Days: 16,200 mtr. - if ordered today
Total Price:
2.40 € *
Price list
Quantity
Price per unit*
1 mtr.
2.4038 €
10 mtr.
2.1777 €
50 mtr.
1.9278 €
100 mtr.
1.6779 €
500 mtr.
1.4994 €
*incl. VAT plus shipping costs
Subject to prior sale
Control cables, non-shielded, type Lapp Kabel ÖLFLEX CLASSIC 100.
Flame retardant to IEC 60332-1-2, high flexibility by means of wires twisted in layers with short stroke length, good chemical resistance, particularly suited for use at industrial ambient conditions
Cross-section 1.0 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 3 | |
| Cable cross-section | 1.0 mm² | |
| AWG cross-section | AWG 18 | |
| Colour | gray | |
| Material | PVC | |
| Outer diameter | 6 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PVC | |
| Core colour sequence | VDE 0293-308 | |
| Drag chain suitable | No | |
| Standard number | EN 50525-2-51 | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BG |
| Customs tariff number | 85444995 |
| Original Packaging | Ring with 100 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |