10019931 | LAPP

HFFR control line ÖLFLEX CLASSIC 110 H 3 G 1.5 mm², AWG 16, unshielded, gray, 10019931

Order No.: 95F3380
EAN: 4044774590066
MPN:
10019931
ÖLFLEX 110H 3G1,5
10019931 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
5.2122 € *
Available: 321 mtr.
Available in 7 Days: 2,500 mtr. - if ordered today
Total Price:
5.21 € *
Price list
Quantity
Price per unit*
1 mtr.
5.2122 €
10 mtr.
4.5220 €
50 mtr.
3.9270 €
100 mtr.
3.6414 €
500 mtr.
3.3201 €
*incl. VAT plus shipping costs
Subject to prior sale

Control cables, non-shielded and halogen-free, type Lapp Kabel ÖLFLEX CLASSIC 110H.

Flame retardant to IEC 60332-1-2, no corrosive combustion gases to IEC 60754-2, good resistance against oils and greases, environment-friendly, particularly suited for applications in industrial environments with medium mechanical stress

Cross-section 1.5 mm².

Technical specifications
Filter Property Value
Product type control line
Number of cores 3
Cable cross-section 1.5 mm²
AWG cross-section AWG 16
Colour gray
Material HFFR
Outer diameter 6.8 mm
Shielding unshielded
Halogen free Yes
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence black/green-yellow
Drag chain suitable No
Standard number UL
Rated voltage 500 V
Rated voltage U0 300 V
Rated voltage UL/CSA 600 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -30 °C to 70 °C
Test voltage 4 kV
Logistics
Property Value
Country of origin FR
Customs tariff number 85444995
Original Packaging Ring with 100 meters
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes