213031400 | Kabeltronik
PUR control line PURtronic-D Highflex 3 x 0.14 mm², AWG 26, shielded, gray, 213031400
Unit Price (€ / mtr.)
2.0468 € *
Available: 45 mtr.
Available in 7 Days: 8,200 mtr. - if ordered today
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
1 mtr.
2.0468 €
10 mtr.
1.7969 €
50 mtr.
1.6422 €
100 mtr.
1.5113 €
500 mtr.
1.3923 €
*incl. VAT plus shipping costs
Subject to prior sale
PUR control cables, shielded, type Kabeltronik PURtronic-D Highflex.
Ultra-flexible
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 3 | |
| Cable cross-section | 0.14 mm² | |
| AWG cross-section | AWG 26 | |
| Colour | gray | |
| Material | PUR | |
| Outer diameter | 3.4 mm | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Cable material | copper, bright | |
| Core insulation material | TPE | |
| Core colour sequence | DIN 47100 | |
| Rated voltage | 500 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -20 °C to 80 °C | |
| Test voltage | 1.2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444995 |
| Original Packaging | Ring with 100 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |