213021400 | Kabeltronik

PUR control line PURtronic-D Highflex 2 x 0.14 mm², AWG 26, shielded, gray, 213021400

Order No.: 95F2500
EAN: 4099891263560
MPN:
213021400
213021400 Kabeltronik Control Cables
Image may differ
Unit Price (€ / mtr.)
1.9397 € *
Available: 23 mtr.
Available in 7 Days: 12,600 mtr. - if ordered today
Total Price:
1.94 € *
Price list
Quantity
Price per unit*
1 mtr.
1.9397 €
10 mtr.
1.7017 €
50 mtr.
1.5470 €
100 mtr.
1.4399 €
500 mtr.
1.3090 €
*incl. VAT plus shipping costs
Subject to prior sale

PUR control cables, shielded, type Kabeltronik PURtronic-D Highflex.

Ultra-flexible

Technical specifications
Filter Property Value
Product type control line
Number of cores 2
Cable cross-section 0.14 mm²
AWG cross-section AWG 26
Colour gray
Material PUR
Outer diameter 3.2 mm
Shielding shielded
Halogen free Yes
Cable material copper, bright
Core insulation material TPE
Core colour sequence DIN 47100
Rated voltage 500 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -20 °C to 80 °C
Test voltage 1.2 kV
Logistics
Property Value
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring with 100 meters
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes