2453P1409 | Kabeltronik
PUR sensor line Sensocord-PUR 3 x 0.14 mm², unshielded, black, 2453P1409
Unit Price (€ / mtr.)
1.7731 € *
Available: 352 mtr.
Available in 7 Days: 5,500 mtr. - if ordered today
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
1 mtr.
1.7731 €
10 mtr.
1.5470 €
100 mtr.
1.4042 €
500 mtr.
1.2852 €
1000 mtr.
1.1305 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor cables, type Kabeltronik Sensocord-PUR.
Used to interconnect sensors and actuators
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sensor line | |
| Number of cores | 3 | |
| Cable cross-section | 0.14 mm² | |
| Colour | black | |
| Material | PUR | |
| Outer diameter | 3.9 mm | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Protective conductor available | No | |
| Cable material | copper, bright | |
| Conductor category | CL.6 = finest stranded | |
| Core insulation material | PVC | |
| Core colour sequence | brown, blue, black | |
| Rated voltage | 900 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -20 °C to 80 °C | |
| Test voltage | 2.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444995 |
| Original Packaging | Ring with 100 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |