245402509 | Kabeltronik
PVC sensor line Sensocord 4 x 0.25 mm², unshielded, black, 245402509
Unit Price (€ / mtr.)
1.4399 € *
Available: 725 mtr.
Available in 7 Days: 1,400 mtr. - if ordered today
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
1 mtr.
1.4399 €
10 mtr.
1.2614 €
100 mtr.
1.1305 €
500 mtr.
1.0353 €
1000 mtr.
0.9163 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor cables, non-shielded, type Kabeltronik Sensocord.
Cable for interconnecting sensors and actuators
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sensor line | |
| Number of cores | 4 | |
| Cable cross-section | 0.25 mm² | |
| Colour | black | |
| Material | PVC | |
| Outer diameter | 4.5 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | No | |
| Cable material | copper, bright | |
| Conductor category | CL.6 = finest stranded | |
| Core insulation material | PVC | |
| Core colour sequence | brown, blue, black, white | |
| Drag chain suitable | Yes | |
| Rated voltage | 900 V | |
| Temperature range (unmoved) | -30 °C to 70 °C | |
| Temperature range (active) | -10 °C to 70 °C | |
| Test voltage | 2.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444995 |
| Original Packaging | Ring with 100 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |