246400909 | Kabeltronik
PUR/PVC sensor line Sensocord-M 4 x 0.09 mm², unshielded, black, 246400909
Unit Price (€ / mtr.)
2.7013 € *
Available: 174 mtr.
Available in 7 Days: 8,200 mtr. - if ordered today
Total Price:
2.70 € *
Price list
Quantity
Price per unit*
1 mtr.
2.7013 €
10 mtr.
2.3800 €
100 mtr.
2.1420 €
500 mtr.
1.9635 €
1000 mtr.
1.7255 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature sensor cables, non-shielded, type Kabeltronik Sensocord-M.
High resistance against mechanical stress, oils, grease and UV radiation, with 2C outer insulation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sensor line | |
| Number of cores | 4 | |
| Cable cross-section | 0.09 mm² | |
| Colour | black | |
| Material | PUR/PVC | |
| Outer diameter | 2.6 mm | |
| Shielding | unshielded | |
| Cable material | copper, bright | |
| Conductor category | CL.6 = finest stranded | |
| Core insulation material | PP | |
| Core colour sequence | brown, blue, black, white | |
| Drag chain suitable | Yes | |
| Rated voltage | 300 V | |
| Temperature range (unmoved) | -30 °C to 80 °C | |
| Temperature range (active) | -15 °C to 80 °C | |
| Test voltage | 1.2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444995 |
| Original Packaging | Ring with 100 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |