BYB-5-95F236 | by.B
Telephone cable, 6-wire, 6 x 0.14 mm², black, PVC, BYB-5-95F236
Order No.: 95F236
EAN: 4099891267643
MPN:
BYB-5-95F236
Unit Price (€ / mtr.)
2.4395 € *
Available: 1,222 mtr.
Total Price:
2.44 € *
Price list
Quantity
Price per unit*
1 mtr.
2.4395 €
10 mtr.
2.1420 €
100 mtr.
1.9516 €
500 mtr.
1.7493 €
1000 mtr.
1.5589 €
*incl. VAT plus shipping costs
Subject to prior sale
Telecommunication cables, flat-oval, type FBL-9Y-Y 6X0,14.
D-shape according to DIN 47467 part 7, suitable for Western plug penetration technique.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of cores | 6 | |
| Cable cross-section | 0.14 mm² | |
| Cable structure | 6 x 0.14 mm² | |
| Colour | black | |
| Material | PVC | |
| Width | 6.6 mm | |
| Height | 2.3 mm | |
| Cable material | copper, bright | |
| Core insulation material | PP | |
| Core colour sequence | DIN 47100 | |
| Temperature range (unmoved) | -30 °C to 65 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444920 |
| Original Packaging | Ring with 100 meters |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |