FLRY-B 1,50MM² SCHWARZ/BRAUN | Rautronic
PVC-automotive cable, FLRY-B, 1.5 mm², 30 x 0.26 mm, brown/black, outer Ø 2.4 mm, FLRY-B 1,50MM² SCHWARZ/BRAUN
Unit Price (€ / mtr.)
0.4641 € *
Available: 300 mtr.
Total Price:
46.41 € *
Price list
Quantity
Price per unit*
100 mtr.
0.4641 €
500 mtr.
0.4046 €
*incl. VAT plus shipping costs
Subject to prior sale
Automotive wire, FLRY-B 1,50MM² SCHWARZ/BRAUN, N.A.
PVC automotive cable, FLRY-B 1.5 mm², outer-Ø 2.4 mm, black/brown.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | automotive cable | |
| Cable cross-section | 1.5 mm² | |
| Cable structure | 30 x 0.26 mm | |
| Colour | brown/black | |
| Core insulation material | PVC | |
| Outer diameter | 2.4 mm | |
| Halogen free | No | |
| Cable material | copper, bright | |
| Temperature range (active) | -40 °C to 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85444993 |
| Original Packaging | Reel with 100 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |