FLRY-B 0,50 WS | Rautronic

PVC-automotive cable, FLRY-B, 0.5 mm², 16 x 0.21 mm, white, outer Ø 1.6 mm, FLRY-B 0,50 WS

Order No.: 95F1006
EAN: 4099891189235
MPN:
FLRY-B 0,50 WS
20042800
Series: FLRY-B
FLRY-B 0,50 WS Rautronic Insulated stranded wires
Image may differ
Unit Price (€ / pck.)
31.8920 € *
Available: 4 pck.
Total Price:
31.89 € *
Price list
Quantity
Price per unit*
1 pck.
31.8920 €
5 pck.
28.0483 €
10 pck.
26.1562 €
25 pck.
25.0019 €
50 pck.
23.7167 €
*incl. VAT plus shipping costs
Subject to prior sale

PVC cables for automotive applications, type FLRY-B.

Thin insulation; Conductors: stranded wire made of tempered round wires, Cu-ETP1-A021-P, bright, to DIN EN 13602. Cable structure: type B to DIN 72551-6. Insulation: PVC-P. Test voltage max. 1.0 kVRMS. Operating temperatures: –40 to +105 °C.

Cross-section 0.5 mm², outer diameter 1.6 mm,.

Cable structure: 16 x 0.21 mm. Conductor resistance (at +20 °C): 37.1 mohm/m.

Type: white

Technical specifications
Filter Property Value
Product type automotive cable
Cable cross-section 0.5 mm²
Cable structure 16 x 0.21 mm
Colour white
Core insulation material PVC
Outer diameter 1.6 mm
Halogen free No
Cable material copper, bright
Temperature range (unmoved) -40 °C to 105 °C
Temperature range (active) -40 °C to 105 °C
Test voltage 1 kV
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444993
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes