H03VV-F 3G0,75 SCHWARZ | Rautronic

PVC sheathed cable H03VV-F 3 G 0.75 mm², unshielded, black, H03VV-F 3G0,75 SCHWARZ

Order No.: 94F754
EAN: 4099891262808
MPN:
H03VV-F 3G0,75 SCHWARZ
10101301
Series: H03VV-F
H03VV-F 3G0,75 SCHWARZ Rautronic Control Cables
Image may differ
Unit Price (€ / mtr.)
1.2019 € *
Available: 347 mtr.
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
1 mtr.
1.2019 €
10 mtr.
1.0948 €
100 mtr.
0.9996 €
500 mtr.
0.8568 €
1000 mtr.
0.7259 €
*incl. VAT plus shipping costs
Subject to prior sale

Round power cables, type H03VV-F.

Stranded copper wire, bright

Cross-section 3 x 0.75 mm², outer diameter 5.9 mm.

Technical specifications
Filter Property Value
Product type sheathed cable
Number of cores 3
Cable cross-section 0.75 mm²
Colour black
Material PVC
Outer diameter 5.9 mm
Shielding unshielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence VDE 0293-308
Drag chain suitable No
Standard number HAR, EAC
Rated voltage 300 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 70 °C
Temperature range (active) -5 °C to 70 °C
Test voltage 2 kV
Logistics
Property Value
Country of origin IT
Customs tariff number 85444995
Original Packaging Ring with 100 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes